DC Motor Vibration, ERM (Haptic) 13500 RPM 3VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DC Motor Vibration, ERM (Haptic) 13500 RPM 3VDC
C1020B111F
C1020B111F

VC1020B111F

DigiKey Part Number
1670-VC1020B111F-ND
Manufacturer
Manufacturer Product Number
VC1020B111F
Description
VIBRATION ERM MOTOR 10K RPM 0.7G
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
DC Motor Vibration, ERM (Haptic) 13500 RPM 3VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vybronics Inc
Series
-
Packaging
Tray
Part Status
Active
Type
DC Motor
Function
Vibration, ERM (Haptic)
Motor Type
-
Voltage - Rated
3VDC
RPM
13500 RPM
Torque - Rated (oz-in / mNm)
-
Power - Rated
-
Encoder Type
-
Size / Dimension
Round - 0.394" Dia (10.00mm)
Diameter - Shaft
-
Length - Shaft and Bearing
-
Mounting Hole Spacing
-
Termination Style
Wire Leads
Features
-
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
-
Operating Temperature
-20°C ~ 60°C
Approval Agency
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 652
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
12,49000 €2,49 €
52,28400 €11,42 €
102,20100 €22,01 €
252,09800 €52,45 €
502,02320 €101,16 €
1001,95110 €195,11 €
2501,85948 €464,87 €
5001,79304 €896,52 €
1 0001,72901 €1 729,01 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,49000 €
Unit Price with VAT:2,98800 €