
Y60725K00000S0L | |
|---|---|
DigiKey Part Number | 804-Y60725K00000S0L-ND |
Manufacturer | |
Manufacturer Product Number | Y60725K00000S0L |
Description | VHP203 5K0000 0.001% |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms ±0.001% 0.2W, 1/5W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil |
Category | Features Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±0.2ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Radial |
Resistance | Size / Dimension 0.415" L x 0.162" W (10.54mm x 4.11mm) |
Tolerance | Height - Seated (Max) 0.490" (12.44mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 98,36400 € | 2 459,10 € |
| Unit Price without VAT: | 98,36400 € |
|---|---|
| Unit Price with VAT: | 118,03680 € |

