
Y50777K50000V9L | |
|---|---|
DigiKey Part Number | 804-Y50777K50000V9L-ND |
Manufacturer | |
Manufacturer Product Number | Y50777K50000V9L |
Description | VH102ZT 7K5000 0.005% |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 7.5 kOhms ±0.005% 0.6W Through Hole Resistor Radial Non-Inductive Metal Foil |
Category | Features Non-Inductive |
Mfr | Temperature Coefficient ±0.2ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Radial |
Resistance | Size / Dimension 0.435" L x 0.185" W (11.05mm x 4.70mm) |
Tolerance | Height - Seated (Max) 0.525" (13.33mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 45,78360 € | 1 144,59 € |
| Unit Price without VAT: | 45,78360 € |
|---|---|
| Unit Price with VAT: | 54,94032 € |

