
Y40731K00000T9R | |
|---|---|
DigiKey Part Number | 804-Y40731K00000T9R-ND |
Manufacturer | |
Manufacturer Product Number | Y40731K00000T9R |
Description | FRFC1206 1K000 TCR0.2 0.01% S T |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.01% 0.3W Chip Resistor 1206 (3216 Metric) Non-Inductive Metal Foil |
Datasheet | Datasheet |
Category | Features Non-Inductive |
Mfr | Temperature Coefficient ±0.2ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Bulk | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.062" W (3.20mm x 1.57mm) |
Tolerance | Height - Seated (Max) 0.025" (0.64mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 7,00230 € | 700,23 € |
| Unit Price without VAT: | 7,00230 € |
|---|---|
| Unit Price with VAT: | 8,40276 € |

