Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Y16901R00000B9L | |
|---|---|
DigiKey Part Number | Y16901R00000B9L-ND |
Manufacturer | |
Manufacturer Product Number | Y16901R00000B9L |
Description | RES 1 OHM 8W 0.1% TO220-4 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±0.1% 8W Through Hole Resistor TO-220-4 Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y16901R00000B9L Models |
Category | Features Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±0.2ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package TO-220 |
Resistance | Size / Dimension 0.400" L x 0.150" W (10.16mm x 3.81mm) |
Tolerance | Height - Seated (Max) 0.845" (21.46mm) |
Power (Watts) | Number of Terminations 4 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y16901R00000A0L | VPG Foil Resistors | 0 | Y16901R00000A0L-ND | 44,44840 € | Parametric Equivalent |
| Y16901R00000A9L | VPG Foil Resistors | 0 | 804-Y16901R00000A9L-ND | 44,44840 € | Parametric Equivalent |
| Y16901R00000B0L | VPG Foil Resistors | 0 | Y16901R00000B0L-ND | 43,51880 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 43,51880 € | 1 087,97 € |
| Unit Price without VAT: | 43,51880 € |
|---|---|
| Unit Price with VAT: | 52,22256 € |



