Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Y1636309R000T0R | |
|---|---|
DigiKey Part Number | 804-Y1636309R000T0R-ND |
Manufacturer | |
Manufacturer Product Number | Y1636309R000T0R |
Description | VSMP0603 309R000 TCR0.2 0.01% B |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 309 Ohms ±0.01% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Non-Inductive Metal Foil |
Datasheet | Datasheet |
Category | Features Non-Inductive |
Mfr | Temperature Coefficient ±0.2ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 150°C |
Part Status Active | Package / Case 0603 (1608 Metric) |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Power (Watts) | Height - Seated (Max) 0.025" (0.64mm) |
Composition | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y1636309R000T1R | VPG Foil Resistors | 0 | 804-Y1636309R000T1R-ND | 41,59300 € | Parametric Equivalent |
| Y4021309R000T0R | VPG Foil Resistors | 0 | 804-Y4021309R000T0R-ND | 5,75610 € | Parametric Equivalent |
| Y4021309R000T6R | VPG Foil Resistors | 0 | 804-Y4021309R000T6R-ND | 49,86100 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 11,39530 € | 1 139,53 € |
| Unit Price without VAT: | 11,39530 € |
|---|---|
| Unit Price with VAT: | 13,67436 € |


