Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Y1636100R000B1R | |
|---|---|
DigiKey Part Number | 804-Y1636100R000B1R-ND |
Manufacturer | |
Manufacturer Product Number | Y1636100R000B1R |
Description | V/N 303133 100R00 0.1% B T 15557 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Non-Inductive Metal Foil |
Datasheet | Datasheet |
Category | Features Non-Inductive |
Mfr | Temperature Coefficient ±0.2ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 150°C |
Part Status Active | Package / Case 0603 (1608 Metric) |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Power (Watts) | Height - Seated (Max) 0.025" (0.64mm) |
Composition | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y1636100R000A0R | VPG Foil Resistors | 0 | 804-Y1636100R000A0R-ND | 10,57970 € | Parametric Equivalent |
| Y1636100R000A1R | VPG Foil Resistors | 0 | 804-Y1636100R000A1R-ND | 35,60800 € | Parametric Equivalent |
| Y1636100R000A1W | VPG Foil Resistors | 0 | 804-Y1636100R000A1W-ND | 29,33500 € | Parametric Equivalent |
| Y1636100R000A2R | VPG Foil Resistors | 0 | 804-Y1636100R000A2R-ND | 51,39900 € | Parametric Equivalent |
| Y1636100R000A2W | VPG Foil Resistors | 0 | 804-Y1636100R000A2W-ND | 36,77300 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 35,03100 € | 350,31 € |
| Unit Price without VAT: | 35,03100 € |
|---|---|
| Unit Price with VAT: | 42,03720 € |


