Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Y16253K32000T9R | |
|---|---|
DigiKey Part Number | 804-Y16253K32000T9R-ND |
Manufacturer | |
Manufacturer Product Number | Y16253K32000T9R |
Description | VSMP1206 3K3200 TCR0.2 0.01% S T |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 3.32 kOhms ±0.01% 0.3W Chip Resistor 1206 (3216 Metric) Non-Inductive Metal Foil |
Datasheet | Datasheet |
Category | Features Non-Inductive |
Mfr | Temperature Coefficient ±0.2ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 150°C |
Part Status Active | Package / Case 1206 (3216 Metric) |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.126" L x 0.062" W (3.20mm x 1.57mm) |
Power (Watts) | Height - Seated (Max) 0.025" (0.64mm) |
Composition | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y16253K32000T23R | VPG Foil Resistors | 0 | 804-Y16253K32000T23R-ND | 43,85200 € | Parametric Equivalent |
| Y40233K32000T0R | VPG Foil Resistors | 0 | 804-Y40233K32000T0R-ND | 10,95020 € | Parametric Equivalent |
| Y40233K32000T0W | VPG Foil Resistors | 0 | 804-Y40233K32000T0W-ND | 10,95020 € | Parametric Equivalent |
| Y40233K32000T5R | VPG Foil Resistors | 0 | 804-Y40233K32000T5R-ND | 40,41100 € | Parametric Equivalent |
| Y40233K32000T6R | VPG Foil Resistors | 0 | 804-Y40233K32000T6R-ND | 59,08900 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 11,85660 € | 1 185,66 € |
| Unit Price without VAT: | 11,85660 € |
|---|---|
| Unit Price with VAT: | 14,22792 € |


