VPR221 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y092650R0000T9L

DigiKey Part Number
804-1081-ND
Manufacturer
Manufacturer Product Number
Y092650R0000T9L
Description
RES 50 OHM 8W 0.01% TO220-4
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
50 Ohms ±0.01% 8W Through Hole Resistor TO-220-4 Non-Inductive Metal Foil
EDA/CAD Models
Y092650R0000T9L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Non-Inductive
Temperature Coefficient
±2ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
Supplier Device Package
TO-220
Size / Dimension
0.400" L x 0.150" W (10.16mm x 3.81mm)
Height - Seated (Max)
0.845" (21.46mm)
Number of Terminations
4
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
145,94000 €45,94 €
1033,53000 €335,30 €
2530,17840 €754,46 €
5028,08220 €1 404,11 €
10026,30190 €2 630,19 €
25024,35356 €6 088,39 €
Manufacturers Standard Package
Unit Price without VAT:45,94000 €
Unit Price with VAT:55,12800 €