Parametric Equivalent
Parametric Equivalent

Y09262R00000Q0L | |
|---|---|
DigiKey Part Number | 804-1078-ND |
Manufacturer | |
Manufacturer Product Number | Y09262R00000Q0L |
Description | RES 2 OHM 8W 0.02% TO220-4 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±0.02% 8W Through Hole Resistor TO-220-4 Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y09262R00000Q0L Models |
Category | Features Non-Inductive |
Mfr | Temperature Coefficient ±2ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package TO-220 |
Resistance | Size / Dimension 0.400" L x 0.150" W (10.16mm x 3.81mm) |
Tolerance | Height - Seated (Max) 0.845" (21.46mm) |
Power (Watts) | Number of Terminations 4 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y09262R00000Q129L | VPG Foil Resistors | 0 | 804-Y09262R00000Q129L-ND | 32,89920 € | Parametric Equivalent |
| Y09262R00000Q9L | VPG Foil Resistors | 0 | Y09262R00000Q9L-ND | 36,72640 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,40000 € | 35,40 € |
| 10 | 25,59900 € | 255,99 € |
| 25 | 22,95360 € | 573,84 € |
| 50 | 21,29860 € | 1 064,93 € |
| 100 | 19,89310 € | 1 989,31 € |
| 250 | 18,35484 € | 4 588,71 € |
| Unit Price without VAT: | 35,40000 € |
|---|---|
| Unit Price with VAT: | 42,48000 € |



