
Y00892K29000FR0L | |
|---|---|
DigiKey Part Number | 804-Y00892K29000FR0L-ND |
Manufacturer | |
Manufacturer Product Number | Y00892K29000FR0L |
Description | RNC90Y2K2900FR 131270 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2.29 kOhms ±1% 0.6W Through Hole Resistor Radial Non-Inductive Metal Foil |
Datasheet | Datasheet |
Category | Features Non-Inductive |
Mfr | Temperature Coefficient ±5ppm/°C |
Series | Operating Temperature -50°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Radial |
Resistance | Size / Dimension 0.300" L x 0.105" W (7.62mm x 2.67mm) |
Tolerance | Height - Seated (Max) 0.336" (8.53mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Failure Rate R (0.01%) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 15,05160 € | 376,29 € |
| Unit Price without VAT: | 15,05160 € |
|---|---|
| Unit Price with VAT: | 18,06192 € |

