
RWC1K000Q | |
|---|---|
DigiKey Part Number | 804-RWC1K000Q-ND |
Manufacturer | |
Manufacturer Product Number | RWC1K000Q |
Description | RWC1K000Q 2 PPM BULK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.02% 0.3W Chip Resistor 1206 (3216 Metric) Moisture Resistant Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±2ppm/°C | |
Operating Temperature | -65°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 5,74076 € | 1 435,19 € |
| Unit Price without VAT: | 5,74076 € |
|---|---|
| Unit Price with VAT: | 6,88891 € |

