
P107-S | |
---|---|
DigiKey Part Number | 2600-P107-S-ND |
Manufacturer | |
Manufacturer Product Number | P107-S |
Description | 9W 18V SOLAR PANEL URETHN SILVER |
Customer Reference | |
Detailed Description | Monocrystalline Solar Cell 9.21 W 23 V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Voltaic Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Power (Watts) - Max | 9.21 W | |
Current @ Pmpp | 470 mA | |
Voltage @ Pmpp | 19.51 V | |
Current - Short Circuit (Isc) | 510 mA | |
Type | Monocrystalline | |
Voltage - Open Circuit | 23 V | |
Operating Temperature | - | |
Package / Case | Cells | |
Size / Dimension | 10.118" L x 8.701" W x 0.197" H (257.00mm x 221.00mm x 5.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 76,34000 € | 76,34 € |
10 | 70,62300 € | 706,23 € |
50 | 68,70980 € | 3 435,49 € |
100 | 63,15980 € | 6 315,98 € |
Unit Price without VAT: | 76,34000 € |
---|---|
Unit Price with VAT: | 91,60800 € |