Open Frame AC DC Converters 1 Output 12V 2.1A 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KRS25F-12

DigiKey Part Number
62-1098-ND
Manufacturer
Manufacturer Product Number
KRS25F-12
Description
AC/DC CONVERTER 12V 25W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 12V 2.1A 85 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Volgen + Furuno
Series
Packaging
Bulk
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
2.1A
Power (Watts)
25 W
Applications
ITE (Commercial)
Features
Adjustable Output, Universal Input
Operating Temperature
0°C ~ 70°C (With Derating)
Efficiency
80%
Mounting Type
Through Hole
Package / Case
5-DIP Module
Size / Dimension
3.35" L x 1.61" W x 0.91" H (85.0mm x 41.0mm x 23.0mm)
Approval Agency
IEC
Standard Number
60950-1
Line Regulation
-
Load Regulation
100mV
Weight
0.22 lb (99.79 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5031,90380 €1 595,19 €
Unit Price without VAT:31,90380 €
Unit Price with VAT:38,28456 €