
VBL3F0300C | |
|---|---|
DigiKey Part Number | 28-VBL3F0300C-ND |
Manufacturer | |
Manufacturer Product Number | VBL3F0300C |
Description | VBL SERIES,PCB MOUNT,3MM,.3"L,FL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Board Mount, Press Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Board Mount, Press Fit | |
Lens Style | Round with Flat Top | |
Lens Size | 3.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,46100 € | 4,61 € |
| 100 | 0,33730 € | 33,73 € |
| 500 | 0,28178 € | 140,89 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,79200 € |

