PMRL125W-BCG5H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMRL200-BG48H-WT

DigiKey Part Number
PMRL200-BG48H-WT-ND
Manufacturer
Manufacturer Product Number
PMRL200-BG48H-WT
Description
LED PNL IND GREEN 5MM PC PIN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Green 60° 2V PC Pin
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visual Communications Company - VCC
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Green
Lens Color
-
Lens Transparency
-
Ratings
DC
Voltage
2V
Current
-
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.31" (7.92mm)
Lens Size
5mm, T-1 3/4
Lens Style
Round with Domed Top
Millicandela Rating
80mcd
Wavelength - Peak
565nm
Viewing Angle
60°
Termination Style
PC Pin
Ingress Protection
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,46000 €8,46 €
255,66160 €141,54 €
1005,41100 €541,10 €
5004,72962 €2 364,81 €
1 0004,40586 €4 405,86 €
2 0004,26756 €8 535,12 €
Manufacturers Standard Package
Unit Price without VAT:8,46000 €
Unit Price with VAT:10,15200 €