
MF200-NWG24H | |
|---|---|
DigiKey Part Number | MF200-NWG24H-ND |
Manufacturer | |
Manufacturer Product Number | MF200-NWG24H |
Description | LED LAMP T-1 3/4 FLANGE 24V SUB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lamp Replacement Green Midget Flange 24V T - 1 3/4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Can Replace Lamps | Multiple Midget Flange Base Lamps | |
Size / Dimension | T - 1 3/4 | |
Wavelength | 520nm | |
Voltage - Forward (Vf) (Typ) | 24V | |
Base Type | Midget Flange | |
Color | Green | |
Millicandela Rating | 2400mcd | |
Configuration | Single | |
Applications | General Purpose Lighting | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,70000 € | 9,70 € |
| 10 | 7,44700 € | 74,47 € |
| 100 | 6,13140 € | 613,14 € |
| 500 | 5,55896 € | 2 779,48 € |
| 1 000 | 5,37323 € | 5 373,23 € |
| Unit Price without VAT: | 9,70000 € |
|---|---|
| Unit Price with VAT: | 11,64000 € |

