
MF200-BCR28H | |
|---|---|
DigiKey Part Number | MF200-BCR28H-ND |
Manufacturer | |
Manufacturer Product Number | MF200-BCR28H |
Description | LED LAMP T-1 3/4 FLANGE 28H SUB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lamp Replacement Red Midget Flange 28V T - 1 3/4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Can Replace Lamps | Multiple Midget Flange Base Lamps | |
Size / Dimension | T - 1 3/4 | |
Wavelength | 635nm | |
Voltage - Forward (Vf) (Typ) | 28V | |
Base Type | Midget Flange | |
Color | Red | |
Millicandela Rating | 120mcd | |
Configuration | Single | |
Applications | General Purpose Lighting | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 € | 7,14 € |
| 10 | 5,40600 € | 54,06 € |
| 100 | 4,38930 € | 438,93 € |
| 500 | 3,94584 € | 1 972,92 € |
| 1 000 | 3,80181 € | 3 801,81 € |
| 2 000 | 3,68007 € | 7 360,14 € |
| Unit Price without VAT: | 7,14000 € |
|---|---|
| Unit Price with VAT: | 8,56800 € |


