
MB403-R120-CR | |
|---|---|
DigiKey Part Number | MB403-R120-CR-ND |
Manufacturer | |
Manufacturer Product Number | MB403-R120-CR |
Description | LED LAMP T-3 1/4 MIN BAYONET RED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lamp Replacement Red Miniature Bayonet (BA9S) 120VAC T - 3 1/4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Can Replace Lamps | Multiple Miniature Bayonet Lamps | |
Size / Dimension | T - 3 1/4 | |
Wavelength | 634nm | |
Voltage - Forward (Vf) (Typ) | 120VAC | |
Base Type | Miniature Bayonet (BA9S) | |
Color | Red | |
Millicandela Rating | 2180mcd | |
Configuration | Single | |
Applications | General Purpose Lighting | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,91000 € | 22,91 € |
| 10 | 16,44300 € | 164,43 € |
| 100 | 15,82810 € | 1 582,81 € |
| 500 | 15,10422 € | 7 552,11 € |
| Unit Price without VAT: | 22,91000 € |
|---|---|
| Unit Price with VAT: | 27,49200 € |

