
LPC_044_CTP | |
|---|---|
DigiKey Part Number | LPC_044_CTP-ND |
Manufacturer | |
Manufacturer Product Number | LPC_044_CTP |
Description | LIGHT PIPE ROUND 4MM CLEAR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Panel Mount, Clamping |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount, Clamping | |
Lens Style | Round with Flat Top | |
Lens Size | 4.83mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 10 | 0,70100 € | 7,01 € |
| 100 | 0,52170 € | 52,17 € |
| 500 | 0,44180 € | 220,90 € |
| 1 000 | 0,41564 € | 415,64 € |
| 2 000 | 0,39346 € | 786,92 € |
| 5 000 | 0,36924 € | 1 846,20 € |
| 10 000 | 0,35416 € | 3 541,60 € |
| 25 000 | 0,33773 € | 8 443,25 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,20000 € |

