
LMS_033_RTP | |
|---|---|
DigiKey Part Number | LMS_033_RTP-ND |
Manufacturer | |
Manufacturer Product Number | LMS_033_RTP |
Description | SEALED LITEPIPE LENS ASSY |
Customer Reference | |
Detailed Description | Light Pipe Single Red Rigid Panel Mount, Clamping |
Datasheet | Datasheet |
EDA/CAD Models | LMS_033_RTP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bag | |
Part Status | Not For New Designs | |
Color | Red | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount, Clamping | |
Lens Style | Round with Domed Top | |
Lens Size | 7.4mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,96000 € | 2,96 € |
| 10 | 1,74300 € | 17,43 € |
| 100 | 1,40180 € | 140,18 € |
| 500 | 1,29352 € | 646,76 € |
| 1 000 | 1,27578 € | 1 275,78 € |
| 2 000 | 1,25938 € | 2 518,76 € |
| 5 000 | 1,17257 € | 5 862,85 € |
| Unit Price without VAT: | 2,96000 € |
|---|---|
| Unit Price with VAT: | 3,55200 € |

