
L59D-R12-W | |
|---|---|
DigiKey Part Number | L59D-R12-W-ND |
Manufacturer | |
Manufacturer Product Number | L59D-R12-W |
Description | LED PNL IND RED DIFF 5.08MM LDS |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Diffused 60° 12V 20mA Wire Leads - 6" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bag | |
Part Status | Not For New Designs | |
Type | LED | |
Lamp Color | Red | |
Lens Color | Red | |
Lens Transparency | Diffused | |
Ratings | DC | |
Voltage | 12V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.25" (6.35mm) | |
Lens Size | 5.08mm Dia | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 10mcd | |
Wavelength - Peak | - | |
Viewing Angle | 60° | |
Termination Style | Wire Leads - 6" (152.40mm) | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,21000 € | 11,21 € |
| 10 | 8,70700 € | 87,07 € |
| 100 | 7,25330 € | 725,33 € |
| 500 | 6,62162 € | 3 310,81 € |
| 1 000 | 6,41674 € | 6 416,74 € |
| Unit Price without VAT: | 11,21000 € |
|---|---|
| Unit Price with VAT: | 13,45200 € |

