L59D-G12-W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L59D-G12-W

DigiKey Part Number
L59D-G12-W-ND
Manufacturer
Manufacturer Product Number
L59D-G12-W
Description
LED PNL IND GREEN DIFF 5.08MM
Customer Reference
Detailed Description
LED Panel Indicator Green Diffused 60° 12V 20mA Wire Leads - 6" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visual Communications Company - VCC
Series
Packaging
Bag
Part Status
Not For New Designs
Type
LED
Lamp Color
Green
Lens Color
Green
Lens Transparency
Diffused
Ratings
DC
Voltage
12V
Current
20mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.25" (6.35mm)
Lens Size
5.08mm Dia
Lens Style
Round with Domed Top
Millicandela Rating
20mcd
Wavelength - Peak
-
Viewing Angle
60°
Termination Style
Wire Leads - 6" (152.40mm)
Ingress Protection
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply
All prices are in EUR
Bag
QuantityUnit PriceExt Price
18,08000 €8,08 €
106,60500 €66,05 €
1006,15210 €615,21 €
5005,90384 €2 951,92 €
1 0005,80432 €5 804,32 €
Manufacturers Standard Package
Unit Price without VAT:8,08000 €
Unit Price with VAT:9,69600 €