
DCB502-W120-SL3-R- | |
|---|---|
DigiKey Part Number | 28-DCB502-W120-SL3-R--ND |
Manufacturer | |
Manufacturer Product Number | DCB502-W120-SL3-R- |
Description | LED LMP T-4 1/2 DOUB CONT BAY WH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Lamp Replacement White, Cool Bayonet 120VAC T - 4 1/2 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Can Replace Lamps | Multiple Bayonet Base Lamps | |
Size / Dimension | T - 4 1/2 | |
Wavelength | - | |
Voltage - Forward (Vf) (Typ) | 120VAC | |
Base Type | Bayonet | |
Color | White, Cool | |
Millicandela Rating | 2 x 2500mcd | |
Configuration | Single | |
Applications | General Purpose Lighting | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 39,61480 € | 1 980,74 € |
| Unit Price without VAT: | 39,61480 € |
|---|---|
| Unit Price with VAT: | 47,53776 € |

