Pushbutton Switch Capacitive, Illuminated Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CTHS15CIC06ARROW

DigiKey Part Number
CTHS15CIC06ARROW-ND
Manufacturer
Manufacturer Product Number
CTHS15CIC06ARROW
Description
SWITCH PUSH CAPACITIVE ILLUM SQ
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pushbutton Switch Capacitive, Illuminated Through Hole
Datasheet
 Datasheet
EDA/CAD Models
CTHS15CIC06ARROW Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Mounting Type
Through Hole
Type
Capacitive, Illuminated
Circuit
-
Switch Function
Off-On
Current Rating (Amps)
-
Actuator Type
Square, Button
Actuator Marking
Arrow, Right
Color - Actuator/Cap
Black
Illumination Type, Color
LED, Blue
Illumination Voltage (Nominal)
3.2 VDC
Termination Style
PC Pin
Ingress Protection
-
Features
-
Panel Cutout Dimensions
-
Operating Temperature
-
Mechanical Life
-
Electrical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 64
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
18,42000 €8,42 €
106,45500 €64,55 €
1005,30930 €530,93 €
5004,81058 €2 405,29 €
1 0004,64876 €4 648,76 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,42000 €
Unit Price with VAT:10,10400 €