
CRLB-1-3055-9907-I | |
|---|---|
DigiKey Part Number | 28-CRLB-1-3055-9907-I-ND |
Manufacturer | |
Manufacturer Product Number | CRLB-1-3055-9907-I |
Description | LED PNL IND YELLOW 5MM WIRE LDS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Yellow 30° 5V 20mA Wire Leads - 6.000" (152.40mm) |
Category | Panel Cutout Shape Round |
Manufacturer Visual Communications Company - VCC | Panel Cutout Dimensions 0.32" (8.10mm) |
Series | Lens Size 5mm, T-1 3/4 |
Packaging Bag | Lens Style Round with Domed Top |
Part Status Active | Millicandela Rating 400mcd |
Type LED | Wavelength - Peak 590nm |
Lamp Color Yellow | Viewing Angle 30° |
Lens Color Yellow | Termination Style Wire Leads - 6.000" (152.40mm) |
Ratings DC | Ingress Protection IP67 |
Voltage 5V | Base Product Number |
Current 20mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 9,51530 € | 951,53 € |
| Unit Price without VAT: | 9,51530 € |
|---|---|
| Unit Price with VAT: | 11,41836 € |

