Parametric Equivalent
Parametric Equivalent

CCLB-2-3048-9923-I | |
|---|---|
DigiKey Part Number | 28-CCLB-2-3048-9923-I-ND |
Manufacturer | |
Manufacturer Product Number | CCLB-2-3048-9923-I |
Description | LED PNL IND AMBER QUICK CON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Amber 30° 28V 20mA Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED | |
Lamp Color | Amber | |
Lens Color | Amber | |
Lens Transparency | - | |
Ratings | DC | |
Voltage | 28V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.32" (8.10mm) | |
Lens Size | - | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 1300mcd | |
Wavelength - Peak | 592nm | |
Viewing Angle | 30° | |
Termination Style | Quick Connect | |
Ingress Protection | IP67 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 9,80530 € | 980,53 € |
| Unit Price without VAT: | 9,80530 € |
|---|---|
| Unit Price with VAT: | 11,76636 € |


