
HLMP-Q900-00031 | |
|---|---|
DigiKey Part Number | 516-HLMP-Q900-00031TR-ND - Tape & Reel (TR) 516-HLMP-Q900-00031CT-ND - Cut Tape (CT) 516-HLMP-Q900-00031DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HLMP-Q900-00031 |
Description | LED IR POLY 940NM Z-BEND |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm (920nm ~ 960nm) 1.35V 100mA 15mW/sr @ 100mA 24° 2-SMD, Z-Bend, Bottom Entry |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.35V |
Manufacturer Broadcom Limited | Viewing Angle 24° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Orientation Top View |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Infrared (IR) | Mounting Type Surface Mount |
Current - DC Forward (If) (Max) 100mA | Package / Case 2-SMD, Z-Bend, Bottom Entry |
Radiant Intensity (Ie) Min @ If 15mW/sr @ 100mA | Base Product Number |
Wavelength 940nm (920nm ~ 960nm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,95000 € | 1,95 € |
| 10 | 1,40600 € | 14,06 € |
| 100 | 1,07730 € | 107,73 € |
| 500 | 0,93270 € | 466,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 0,86134 € | 1 292,01 € |
| 3 000 | 0,82509 € | 2 475,27 € |
| 4 500 | 0,80653 € | 3 629,38 € |
| 7 500 | 0,78559 € | 5 891,93 € |
| 10 500 | 0,77315 € | 8 118,07 € |
| Unit Price without VAT: | 1,95000 € |
|---|---|
| Unit Price with VAT: | 2,34000 € |

