
CM1829-10PK | |
|---|---|
DigiKey Part Number | CM1829-10PK-ND |
Manufacturer | |
Manufacturer Product Number | CM1829-10PK |
Description | LAMP INCAN T-3.25 MINI BAYO 10PK |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 28V Round with Domed Top T-3 1/4 Miniature Bayonet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | - | |
Packaging | Bag | |
Part Status | Discontinued at DigiKey | |
Type | Incandescent | |
Color | Clear | |
Voltage Rating | 28V | |
MSCP (Mean Spherical Candle Power) | 0.34 | |
Lens Style | Round with Domed Top | |
Lens Size | T-3 1/4 | |
Lead Style | Miniature Bayonet |

