THJP2512
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
THJP2512
The ThermaWick Thermal Jumper

THJP2512ABT1

DigiKey Part Number
764-THJP2512ABT1TR-ND - Tape & Reel (TR)
764-THJP2512ABT1CT-ND - Cut Tape (CT)
764-THJP2512ABT1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
THJP2512ABT1
Description
THERMAL JUMPER 2512 30 MIL LEAD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Thermal Pad 6.40mm x 3.20mm Rectangular
Datasheet
 Datasheet
EDA/CAD Models
THJP2512ABT1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Dale Thin Film
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Usage
Heat Transfer
Type
Thermal Bridge Jumper
Shape
Rectangular
Outline
6.40mm x 3.20mm
Thickness
0.0300" (0.762mm)
Material
Aluminum Nitride
Adhesive
-
Backing, Carrier
-
Color
-
Thermal Resistivity
15°C/W
Thermal Conductivity
65W/m-K
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-85°F ~ 302°F (-65°C ~ 150°C)
Digi-Key Storage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 930
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,48000 €1,48 €
101,24900 €12,49 €
251,15360 €28,84 €
501,11480 €55,74 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,91088 €910,88 €
Manufacturers Standard Package
Unit Price without VAT:1,48000 €
Unit Price with VAT:1,77600 €