
CCLB-1-3057-9909-I | |
|---|---|
DigiKey Part Number | 28-CCLB-1-3057-9909-I-ND |
Manufacturer | |
Manufacturer Product Number | CCLB-1-3057-9909-I |
Description | LED PNL IND BLUE WIRE LEADS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Blue 20° 12V 20mA Wire Leads - 6" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Blue | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | DC | |
Voltage | 12V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.32" (8.10mm) | |
Lens Size | - | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 640mcd | |
Wavelength - Peak | 468nm | |
Viewing Angle | 20° | |
Termination Style | Wire Leads - 6" (152.40mm) | |
Ingress Protection | IP67 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,28000 $ | 18,28 $ |
| 10 | 13,65700 $ | 136,57 $ |
| 100 | 11,91550 $ | 1 191,55 $ |
| 500 | 10,53926 $ | 5 269,63 $ |
| Unit Price without VAT: | 18,28000 $ |
|---|---|
| Unit Price with VAT: | 21,93600 $ |

