
ASCQFA30-B2231A2A305 | |
|---|---|
DigiKey Part Number | 516-ASCQFA30-B2231A2A305TR-ND - Tape & Reel (TR) 516-ASCQFA30-B2231A2A305CT-ND - Cut Tape (CT) 516-ASCQFA30-B2231A2A305DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASCQFA30-B2231A2A305 |
Description | LED AMBER DIFFUSED 4PLCC SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Amber 590nm LED Indication - Discrete 2.4V 4-PLCC |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.4V |
Mfr | Current - Test 50mA |
Series | Viewing Angle 30° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 593nm |
Lens Color White | Package / Case 4-PLCC |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 3.10mm W |
Lens Style Round with Domed Top | Height (Max) 3.75mm |
Lens Size 2.45mm Dia | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,54900 € | 5,49 € |
| 100 | 0,40370 € | 40,37 € |
| 500 | 0,33884 € | 169,42 € |
| 1 000 | 0,31758 € | 317,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,29955 € | 599,10 € |
| 4 000 | 0,28425 € | 1 137,00 € |
| 6 000 | 0,27641 € | 1 658,46 € |
| 10 000 | 0,26755 € | 2 675,50 € |
| 14 000 | 0,26229 € | 3 672,06 € |
| 20 000 | 0,25716 € | 5 143,20 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94800 € |

