
CC-1-3061-9913-I | |
|---|---|
DigiKey Part Number | 28-CC-1-3061-9913-I-ND |
Manufacturer | |
Manufacturer Product Number | CC-1-3061-9913-I |
Description | LED PNL IND WHITE 5MM WIRE LEADS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator White 15° 48V 20mA Wire Leads - 6.000" (152.40mm) |
Datasheet | Datasheet |
Category | Current 20mA |
Manufacturer Visual Communications Company - VCC | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.32" (8.10mm) |
Packaging Bag | Lens Size 5mm, T-1 3/4 |
Part Status Active | Lens Style Round with Domed Top |
Type LED | Millicandela Rating 27000mcd |
Lamp Color White | Viewing Angle 15° |
Lens Color White | Termination Style Wire Leads - 6.000" (152.40mm) |
Ratings DC | Ingress Protection IP66 |
Voltage 48V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 12,00210 € | 1 200,21 € |
| Unit Price without VAT: | 12,00210 € |
|---|---|
| Unit Price with VAT: | 14,40252 € |

