
C94-NKB24H-NBO | |
|---|---|
DigiKey Part Number | 28-C94-NKB24H-NBO-ND |
Manufacturer | |
Manufacturer Product Number | C94-NKB24H-NBO |
Description | LED PNL IND BLU DIFF 7.37MM LDS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Blue Diffused 15° 24V 18mA Wire Wrap, 0.201" (5.1mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED | |
Lamp Color | Blue | |
Lens Color | Blue | |
Lens Transparency | Diffused | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 24V | |
Current | 18mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.29" (7.37mm) | |
Lens Size | 7.37mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 3000mcd | |
Wavelength - Peak | 465nm | |
Viewing Angle | 15° | |
Termination Style | Wire Wrap, 0.201" (5.1mm) | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,98970 € | 598,97 € |
| Unit Price without VAT: | 5,98970 € |
|---|---|
| Unit Price with VAT: | 7,18764 € |

