
7511A89-7A | |
---|---|
DigiKey Part Number | 7511A89-7A-ND |
Manufacturer | |
Manufacturer Product Number | 7511A89-7A |
Description | LIGHT PIPE 7WIDE RA SMD |
Customer Reference | |
Detailed Description | Light Pipe 7 Wide Clear Rigid |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Color | Clear | |
Configuration | 7 Wide | |
Type | Rigid | |
Lens Style | Round with Flat Top | |
Lens Size | - |