
7511A20 | |
|---|---|
DigiKey Part Number | 7511A20-ND |
Manufacturer | |
Manufacturer Product Number | 7511A20 |
Description | LIGHT PIPE RA SMD |
Customer Reference | |
Detailed Description | Light Pipe |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Color | - | |
Configuration | - | |
Type | - | |
Mounting Type | - | |
Lens Style | - | |
Lens Size | - |

