
HDSM-203C | |
|---|---|
DigiKey Part Number | 516-HDSM-203CTR-ND - Tape & Reel (TR) 516-HDSM-203CCT-ND - Cut Tape (CT) 516-HDSM-203CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HDSM-203C |
Description | S4,SMT PCB,0.2S,ALINGAP REDCC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Cathode 2.2V 20mA 0.315" H x 0.272" W x 0.106" D (8.00mm x 6.90mm x 2.70mm) 10-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.315" H x 0.272" W x 0.106" D (8.00mm x 6.90mm x 2.70mm) | |
Digit/Alpha Size | 0.20" (5.08mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Millicandela Rating | 15mcd | |
Wavelength - Peak | 649nm | |
Power Dissipation (Max) | 65mW | |
Package / Case | 10-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,56000 € | 3,56 € |
| 10 | 2,62700 € | 26,27 € |
| 100 | 2,07470 € | 207,47 € |
| 500 | 1,83302 € | 916,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,49126 € | 1 491,26 € |
| 2 000 | 1,46840 € | 2 936,80 € |
| Unit Price without VAT: | 3,56000 € |
|---|---|
| Unit Price with VAT: | 4,27200 € |

