
5110F1LC | |
|---|---|
DigiKey Part Number | L10051-ND |
Manufacturer | |
Manufacturer Product Number | 5110F1LC |
Description | LED PNL IND RED DIFF 3MM LEADS |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Diffused 1.8V 7mA Wire Leads - 4.4" (111.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | LED | |
Lamp Color | Red | |
Lens Color | - | |
Lens Transparency | Diffused | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 1.8V | |
Current | 7mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.16" (4.06mm) | |
Lens Size | 3mm, T-1 | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 2.5mcd | |
Wavelength - Peak | 635nm | |
Viewing Angle | - | |
Termination Style | Wire Leads - 4.4" (111.80mm) | |
Ingress Protection | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 € | 4,20 € |
| 10 | 3,11900 € | 31,19 € |
| 100 | 2,48290 € | 248,29 € |
| 500 | 2,20496 € | 1 102,48 € |
| 1 000 | 2,11457 € | 2 114,57 € |
| 2 000 | 2,03811 € | 4 076,22 € |
| Unit Price without VAT: | 4,20000 € |
|---|---|
| Unit Price with VAT: | 5,04000 € |

