461-BG24H-CGO is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Mallory Sonalert Products Inc.
In Stock: 35
Unit Price: 5,93000 €
Datasheet
LED Panel Indicator Green Clear 24V 17mA PC Pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

461-BG24H-CGO

DigiKey Part Number
461-BG24H-CGO-ND
Manufacturer
Manufacturer Product Number
461-BG24H-CGO
Description
LED PNL IND GREEN CLEAR 10MM PC
Customer Reference
Detailed Description
LED Panel Indicator Green Clear 24V 17mA PC Pin
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visual Communications Company - VCC
Series
Packaging
Bulk
Part Status
Obsolete
Type
LED
Lamp Color
Green
Lens Color
Green
Lens Transparency
Clear
Ratings
DC
Voltage
24V
Current
17mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.25" (6.35mm)
Lens Size
10.00mm Dia
Lens Style
Round with Flat Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
PC Pin
Ingress Protection
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes