
388LP-W | |
|---|---|
DigiKey Part Number | 28-388LP-W-ND |
Manufacturer | |
Manufacturer Product Number | 388LP-W |
Description | LED REPLAC. T-1 3/4 MINI 28VAC/D |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Lamp Replacement White Midget Groove 28V AC/DC T - 3 1/4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Can Replace Lamps | Multiple Miniature Bayonet Lamps | |
Size / Dimension | T - 3 1/4 | |
Wavelength | - | |
Voltage - Forward (Vf) (Typ) | 28V AC/DC | |
Base Type | Midget Groove | |
Color | White | |
Millicandela Rating | - | |
Configuration | Single | |
Applications | General Purpose Lighting | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 21,26620 € | 1 063,31 € |
| Unit Price without VAT: | 21,26620 € |
|---|---|
| Unit Price with VAT: | 25,51944 € |

