LED Lamp Replacement Red Midget Flange 14V AC/DC T - 1 3/4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

382LP-R

DigiKey Part Number
28-382LP-R-ND
Manufacturer
Manufacturer Product Number
382LP-R
Description
LED REPLAC. T-1 3/4 RED
Customer Reference
Detailed Description
LED Lamp Replacement Red Midget Flange 14V AC/DC T - 1 3/4
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visual Communications Company - VCC
Series
Packaging
Bag
Part Status
Not For New Designs
Can Replace Lamps
Multiple Midget Flange Base Lamps
Size / Dimension
T - 1 3/4
Wavelength
-
Voltage - Forward (Vf) (Typ)
14V AC/DC
Base Type
Midget Flange
Color
Red
Millicandela Rating
-
Configuration
Single
Applications
General Purpose Lighting
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in EUR
Bag
QuantityUnit PriceExt Price
5022,48820 €1 124,41 €
Unit Price without VAT:22,48820 €
Unit Price with VAT:26,98584 €