24LS4-L1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24LS4-L1

DigiKey Part Number
28-24LS4-L1-ND
Manufacturer
Manufacturer Product Number
24LS4-L1
Description
LED REPLAC. T-2 130V SLIDE WARM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
LED Lamp Replacement White, Warm Telephone Slide Standard 130V T-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visual Communications Company - VCC
Series
Packaging
Bag
Part Status
Active
Can Replace Lamps
T2 Telephone Slide Base Lamps
Size / Dimension
T-2
Wavelength
-
Voltage - Forward (Vf) (Typ)
130V
Base Type
Telephone Slide Standard
Color
White, Warm
Millicandela Rating
-
Configuration
Standard Light Bulb
Applications
General Purpose Lighting
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
5011,84980 €592,49 €
Unit Price without VAT:11,84980 €
Unit Price with VAT:14,21976 €