LED Lamp Replacement Green Bayonet 48V T - 3 1/4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1835LS2-G-CG

DigiKey Part Number
1835LS2-G-CG-ND
Manufacturer
Manufacturer Product Number
1835LS2-G-CG
Description
LED REPLAC. T-3 1/4 48VDC BAYONE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Lamp Replacement Green Bayonet 48V T - 3 1/4
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visual Communications Company - VCC
Series
-
Packaging
Bulk
Part Status
Active
Can Replace Lamps
Multiple Bayonet Base Lamps
Size / Dimension
T - 3 1/4
Wavelength
-
Voltage - Forward (Vf) (Typ)
48V
Base Type
Bayonet
Color
Green
Millicandela Rating
-
Configuration
Standard Light Bulb
Applications
General Purpose Lighting
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 71
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
131,00000 €31,00 €
2523,52200 €588,05 €
10021,70050 €2 170,05 €
Manufacturers Standard Package
Unit Price without VAT:31,00000 €
Unit Price with VAT:37,20000 €