
1835L2-G-CG | |
|---|---|
DigiKey Part Number | 28-1835L2-G-CG-ND |
Manufacturer | |
Manufacturer Product Number | 1835L2-G-CG |
Description | LED REPLAC. T-3 1/4 BAY (GE ET-1 |
Customer Reference | |
Detailed Description | LED Lamp Replacement Green Bayonet T - 3 1/4 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Can Replace Lamps | Multiple Bayonet Base Lamps | |
Size / Dimension | T - 3 1/4 | |
Wavelength | - | |
Voltage - Forward (Vf) (Typ) | - | |
Base Type | Bayonet | |
Color | Green | |
Millicandela Rating | - | |
Configuration | Standard Light Bulb | |
Applications | General Purpose Lighting | |
Base Product Number |

