
1090D5-12V | |
---|---|
DigiKey Part Number | 1090D5-12V-ND |
Manufacturer | |
Manufacturer Product Number | 1090D5-12V |
Description | INCAN PNL IND GREEN WIRE LEADS |
Customer Reference | |
Detailed Description | Incandescent Panel Indicator Green 12V Wire Leads - 4.6" (116.84mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1090D5-12V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bag | |
Part Status | Not For New Designs | |
Type | Incandescent | |
Lamp Color | Green | |
Lens Color | Green | |
Lens Transparency | - | |
Ratings | - | |
Voltage | 12V | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.50" (12.70mm) | |
Lens Size | - | |
Lens Style | Round with Domed Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Wire Leads - 4.6" (116.84mm) | |
Ingress Protection | - | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 7,23000 € | 7,23 € |
10 | 4,94700 € | 49,47 € |
100 | 4,28420 € | 428,42 € |
500 | 4,02244 € | 2 011,22 € |
1 000 | 3,80649 € | 3 806,49 € |
Unit Price without VAT: | 7,23000 € |
---|---|
Unit Price with VAT: | 8,67600 € |