
1051A1 | |
|---|---|
DigiKey Part Number | 1051A1-ND |
Manufacturer | |
Manufacturer Product Number | 1051A1 |
Description | NEON PNL IND WIRE LEADS |
Customer Reference | |
Detailed Description | Neon Panel Indicator 208V ~ 250V Wire Leads - 4.6" (116.84mm) |
EDA/CAD Models | 1051A1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bag | |
Part Status | Not For New Designs | |
Type | Neon | |
Lamp Color | - | |
Lens Color | Red | |
Lens Transparency | - | |
Ratings | AC | |
Voltage | 208V ~ 250V | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.50" (12.70mm) | |
Lens Size | - | |
Lens Style | Round with Domed Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Wire Leads - 4.6" (116.84mm) | |
Ingress Protection | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,27000 € | 7,27 € |
| 10 | 5,50800 € | 55,08 € |
| 100 | 4,47540 € | 447,54 € |
| 500 | 4,02530 € | 2 012,65 € |
| 1 000 | 3,87911 € | 3 879,11 € |
| 2 000 | 3,75554 € | 7 511,08 € |
| Unit Price without VAT: | 7,27000 € |
|---|---|
| Unit Price with VAT: | 8,72400 € |


