
MMU01020D4990BB100 | |
|---|---|
DigiKey Part Number | 749-MMU01020D4990BB100TR-ND - Tape & Reel (TR) |
Manufacturer | Vishay |
Manufacturer Product Number | MMU01020D4990BB100 |
Description | MMU 0102-25 0.1% B1 499R |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 499 Ohms ±0.1% 0.2W, 1/5W Chip Resistor MELF, 0102 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | MELF, 0102 | |
Supplier Device Package | ||
Size / Dimension | 0.043" Dia x 0.087" L (1.10mm x 2.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,42080 € | 420,80 € |
| Unit Price without VAT: | 0,42080 € |
|---|---|
| Unit Price with VAT: | 0,50496 € |

