
SMM02040E4991BB300 | |
|---|---|
DigiKey Part Number | 749-SMM02040E4991BB300TR-ND - Tape & Reel (TR) 749-SMM02040E4991BB300CT-ND - Cut Tape (CT) 749-SMM02040E4991BB300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMM02040E4991BB300 |
Description | SMM0204 15 4K99 0,1% B3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.99 kOhms ±0.1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding |
Series | Temperature Coefficient ±15ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case MELF, 0204 |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.055" Dia x 0.142" L (1.40mm x 3.60mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,49400 € | 4,94 € |
| 25 | 0,42120 € | 10,53 € |
| 50 | 0,37580 € | 18,79 € |
| 100 | 0,33720 € | 33,72 € |
| 250 | 0,29496 € | 73,74 € |
| 500 | 0,26846 € | 134,23 € |
| 1 000 | 0,24597 € | 245,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,21702 € | 651,06 € |
| 6 000 | 0,20226 € | 1 213,56 € |
| 9 000 | 0,19468 € | 1 752,12 € |
| 15 000 | 0,18610 € | 2 791,50 € |
| 21 000 | 0,18099 € | 3 800,79 € |
| 30 000 | 0,17600 € | 5 280,00 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,91200 € |

