
SMM02040C1809FB000 | |
|---|---|
DigiKey Part Number | 749-SMM02040C1809FB000TR-ND - Tape & Reel (TR) 749-SMM02040C1809FB000CT-ND - Cut Tape (CT) 749-SMM02040C1809FB000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMM02040C1809FB000 |
Description | SMM0204 50 18R 1% B0 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 18 Ohms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case MELF, 0204 |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.055" Dia x 0.142" L (1.40mm x 3.60mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08500 € | 0,85 € |
| 25 | 0,07120 € | 1,78 € |
| 50 | 0,06280 € | 3,14 € |
| 100 | 0,05560 € | 5,56 € |
| 250 | 0,04756 € | 11,89 € |
| 500 | 0,04252 € | 21,26 € |
| 1 000 | 0,03826 € | 38,26 € |
| 5 000 | 0,03066 € | 153,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,02817 € | 281,70 € |
| 20 000 | 0,02606 € | 521,20 € |
| 30 000 | 0,02497 € | 749,10 € |
| 50 000 | 0,02374 € | 1 187,00 € |
| 70 000 | 0,02301 € | 1 610,70 € |
| 100 000 | 0,02229 € | 2 229,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16800 € |

