Parametric Equivalent
Parametric Equivalent



PAC300003307FAC000 | |
|---|---|
DigiKey Part Number | 749-PAC300003307FAC000CT-ND - Cut Tape (CT) 749-PAC300003307FAC000TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PAC300003307FAC000 |
Description | RES 0.33 OHM 3W 1% AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 mOhms ±1% 3W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | PAC300003307FAC000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.217" Dia x 0.650" L (5.50mm x 16.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 0,78400 € | 7,84 € |
| 25 | 0,67360 € | 16,84 € |
| 50 | 0,60340 € | 30,17 € |
| 100 | 0,54400 € | 54,40 € |
| 250 | 0,47892 € | 119,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,43812 € | 219,06 € |
| 1 000 | 0,40349 € | 403,49 € |
| 1 500 | 0,38569 € | 578,53 € |
| 2 500 | 0,36556 € | 913,90 € |
| 3 500 | 0,35357 € | 1 237,49 € |
| 5 000 | 0,34185 € | 1 709,25 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,44000 € |



